100011963 | Telegärtner

FO duplex patch cable, SC to SC, 10 m, OM2, multimode 50/125 µm, 100011963

Order No.: 98F8039
EAN: 4018359357351
MPN:
100011963
L00885C0003
100011963 Telegärtner Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
25.0376 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.0376 €

L00885C0003 from Telegärtner at Bürklin Elektronik

Find detailed information about the product on our site L00885C0003 from Telegärtner. The manufacturer's description for this product is: FO duplex patch cord SC Duplex G50/125 10.0 m

More information about L00885C0003

  • Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
  • Fiber type: G50/125 OM2
  • Connector design: SC Duplex
  • Length: 10.0 m
  • Housing color: beige
  • Cable color: orange

Technical attributes

  • Number of fibers: 2
  • APC execution: false
  • Fiber type: Multimode 50/125
  • Flame retardant: according to EN 50265-2-1
  • Halogen-free according to EN 50267-2-3: true
  • Cable type: Duplex
  • Category: OM2
  • Cable bend relief: pinned
  • Length: 10.0
  • Jacket color: orange
  • Connector type connection 1: SC-Duplex
  • Connector type connection 2: SC-Duplex
Technical specifications
Connection (1) SC
Connection (2) SC
Version LWL-Duplex-Patchkabel
Colour orange
Chamfer type Multimode 50/125 µm
Cable type I-K(ZN)H
Cable length 10 m
Category OM2
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei