100012042 | Telegärtner

FO pigtail kit, SC to open end, 2 m, OM2, multimode 50/125 µm, 100012042

Order No.: 80F2874
EAN: 4018359360078
MPN:
100012042
L00889W0016
100012042 Telegärtner Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
4.1174 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
49.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
4.1174 €

L00889W0016 from Telegärtner at Bürklin Elektronik

Find detailed information about the product on our site L00889W0016 from Telegärtner. The manufacturer's description for this product is: Fiber optic pigtail SC 2.0 m

More information about L00889W0016

  • Singlemode and multimode versions. Singlemode with ferrule geometry PC/APC. Multimode as 50 µ in OM2/OM3/OM4 and 62.5 µ. Singlemode as 9 µ.
  • Fiber type: G50/125 OM2
  • Connector design: SC
  • Length: 2.0 m
  • Wire color: green
  • Housing color: beige

Technical attributes

  • Core type: Compact wire
  • APC execution: true
  • Color: other
  • Fiber type: Singlemode
  • Category: OM3
  • Cable bend relief: pinned
  • Length: 2.0
  • Connector type: SC
  • Type: Wire pigtail
Technical specifications
Connection (1) SC
Connection (2) offenes Ende
Version LWL-Faserpigtail-Set
Colour grün
Chamfer type Multimode 50/125 µm
Cable length 2 m
Category OM2
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei