100012046 | Telegärtner
Fiber pigtail kit, SC to open end, 2 m, OS2, singlemode 9/125 µm, 100012046
Order No.: 80F2878
EAN: 4018359366247
MPN:
100012046
L00889W0029
Unit Price (€ / pc.)
45.8031 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
L00889W0029 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00889W0029 from Telegärtner. The manufacturer's description for this product is: Pigtail set with colored coresMore information about L00889W0029
- Description: Pigtail set
- Pigtails: 12 x 9/125, OS2, 2 m, SC/APC
- Remarks: colored according to VDE 0888
- Housing color: green
Technical attributes
- Core type: Compact wire
- APC execution: false
- Color: green
- Fiber type: Singlemode
- Category: OS2
- Cable bend relief: pinned
- Length: 2
- Connector type: SC
- Type: Wire pigtail
Technical specifications
Connection (1) | SC | |
Connection (2) | offenes Ende | |
Version | Faserpigtail-Set | |
Colour | grün | |
Chamfer type | Singlemode 9/125 µm | |
Cable length | 2 m | |
Category | OS2 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |