100012047 | Telegärtner
Fiber pigtail kit, SC to open end, 2 m, OM2, multimode 50/125 µm, 100012047
Order No.: 80F2879
EAN: 4018359363161
MPN:
100012047
L00889W0033
Unit Price (€ / pc.)
34.4029 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
34.40 € *
Price list
Quantity
Price per unit*
1 pcs.
34.4029 €
5 pcs.
32.6179 €
10 pcs.
30.5235 €
25 pcs.
27.8222 €
*incl. VAT plus shipping costs
Subject to prior sale
L00889W0033 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00889W0033 from Telegärtner. The manufacturer's description for this product is: Pigtail set with colored coresMore information about L00889W0033
- Description: Pigtail set
- Pigtails: 12 x 50/125, OM2, 2 m, SC
- Remarks: colored according to VDE 0888
- Housing color: beige
Technical attributes
- Core type: Compact wire
- APC execution: false
- Color: other
- Fiber type: Multimode 50/125
- Category: OM2
- Cable bend relief: pinned
- Length: 2
- Connector type: SC
- Type: Wire pigtail
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fiber pigtail kit | |
| Connection (1) | SC | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Category | OM2 | |
| Chamfer type | multimode 50/125 µm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |