100012052 | Telegärtner

Fiber pigtail kit, SC to open end, 2 m, OS2, singlemode 9/125 µm, 100012052

Order No.: 80F2883
EAN: 4018359366254
MPN:
100012052
L00889W0056
100012052 Telegärtner Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
41.1026 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
41.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.1026 €

L00889W0056 from Telegärtner at Bürklin Elektronik

Find detailed information about the product on our site L00889W0056 from Telegärtner. The manufacturer's description for this product is: Pigtail set with colored cores

More information about L00889W0056

  • Description: Pigtail set
  • Pigtails: 12 x 9/125, OS2, 2 m, SC
  • Remarks: colored according to VDE 0888
  • Housing color: blue

Technical attributes

  • Core type: Compact wire
  • APC execution: false
  • Color: blue
  • Fiber type: Singlemode
  • Category: OS2
  • Cable bend relief: pinned
  • Length: 2
  • Connector type: SC
  • Type: Wire pigtail
Technical specifications
Connection (1) SC
Connection (2) offenes Ende
Version Faserpigtail-Set
Colour blau
Chamfer type Singlemode 9/125 µm
Cable length 2 m
Category OS2
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei