100012080 | Telegärtner

FO duplex adapter cable, ST to LC, 1 m, OM1, multimode 62.5/125 µm, 100012080

Order No.: 80F2901
EAN: 4018359275006
MPN:
100012080
L00890A0037
100012080 Telegärtner Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
30.702 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
30.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.702 €

L00890A0037 from Telegärtner at Bürklin Elektronik

Find detailed information about the product on our site L00890A0037 from Telegärtner. The manufacturer's description for this product is: Fiber optic duplex adapter cable 1. site LC Duplex, 2. site 2xST G62.5/125 1.0 m

More information about L00890A0037

  • Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
  • Fiber type: G62.5/125 OM1
  • Connector design: 1. site 2xST, 2. site LC Duplex
  • Length: 1.0 m
  • Housing color LC: beige
  • Cable color: orange

Technical attributes

  • Number of fibers: 2
  • APC execution: false
  • Fiber type: Multimode 62.5/125
  • Flame retardant: according to EN 50265-2-1
  • Halogen-free according to EN 50267-2-3: true
  • Cable type: Duplex
  • Category: OM1
  • Cable bend relief: pinned
  • Length: 1.0
  • Jacket color: orange
  • Connector type connection 1: ST
  • Connector type connection 2: LC-Duplex
Technical specifications
Connection (1) ST
Connection (2) LC
Version LWL-Duplex-Adapterkabel
Colour orange
Chamfer type Multimode 62,5/125 µm
Cable type I-K(ZN)H
Cable length 1 m
Category OM1
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei