100012268 | Telegärtner
FO duplex adapter cable, ST to LC, 3 m, OM2, multimode 50/125 µm, 100012268
Order No.: 80F2933
EAN: 4018359275068
MPN:
100012268
L00892A0035
Unit Price (€ / pc.)
29.3335 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
L00892A0035 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00892A0035 from Telegärtner. The manufacturer's description for this product is: Fiber optic duplex adapter cable 1. site LC Duplex, 2. site 2xST G50/125 3.0 mMore information about L00892A0035
- Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
- Fiber type: G50/125 OM2
- Connector design: 1. site 2xST, 2. site LC Duplex
- Length: 3.0 m
- Housing color LC: beige
- Cable color: orange
Technical attributes
- Number of fibers: 2
- APC execution: false
- Fiber type: Multimode 50/125
- Flame retardant: according to EN 50265-2-1
- Halogen-free according to EN 50267-2-3: true
- Cable type: Duplex
- Category: OM2
- Cable bend relief: pinned
- Length: 3.0
- Jacket color: orange
- Connector type connection 1: ST
- Connector type connection 2: LC-Duplex
Technical specifications
Connection (1) | ST | |
Connection (2) | LC | |
Version | LWL-Duplex-Adapterkabel | |
Colour | orange | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-K(ZN)H | |
Cable length | 3 m | |
Category | OM2 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |