100012329 | Telegärtner
FO duplex adapter cable, ST to SC, 3 m, OM1, multimode 62.5/125 µm, 100012329
Order No.: 80F2940
EAN: 4018359358068
MPN:
100012329
L00892C0009
Unit Price (€ / pc.)
43.0661 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
43.07 € *
Price list
Quantity
Price per unit*
1 pcs.
43.0661 €
5 pcs.
40.8408 €
10 pcs.
38.1990 €
25 pcs.
34.8313 €
*incl. VAT plus shipping costs
Subject to prior sale
L00892C0009 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00892C0009 from Telegärtner. The manufacturer's description for this product is: Fiber optic duplex adapter cable 1. site 2xST, 2. site SC Duplex G62.5/125 3.0 mMore information about L00892C0009
- Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
- Fiber type: G62.5/125 OM1
- Connector design: 1. site 2xST, 2. site SC Duplex
- Length: 3.0 m
- Housing color SC: beige
- Cable color: orange
Technical attributes
- Number of fibers: 2
- APC execution: false
- Fiber type: Multimode 62.5/125
- Flame retardant: according to EN 50265-2-1
- Halogen-free according to EN 50267-2-3: true
- Cable type: Duplex
- Category: OM1
- Cable bend relief: pinned
- Length: 3.0
- Jacket color: orange
- Connector type connection 1: ST
- Connector type connection 2: SC-Duplex
Technical specifications
Filter | Property | Value |
---|---|---|
Cable length | 3 m | |
Colour | orange | |
Chamfer type | multimode 62.5/125 µm | |
Connection (2) | SC | |
Version | FO duplex adapter cable | |
Category | OM1 | |
Cable type | I-K(ZN)H | |
Connection (1) | ST |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |