100012385 | Telegärtner

FO duplex patch cable, SC to LC, 5 m, OM4, multimode 50/125 µm, 100012385

Order No.: 98F8518
EAN: 4018359409784
MPN:
100012385
L00893A0079
100012385 Telegärtner Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
22.1816 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.1816 €

L00893A0079 from Telegärtner at Bürklin Elektronik

Find detailed information about the product on our site L00893A0079 from Telegärtner. The manufacturer's description for this product is: Fiber optic duplex adapter cable 1. site LC Duplex, 2. site SC Duplex G50/125 OM4 5.0 m

More information about L00893A0079

  • Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
  • Fiber type: G50/125 OM4
  • Connector design: 1. site SC Duplex, 2. site LC Duplex
  • Length: 5.0 m
  • Housing color: black
  • Cable color: purple

Technical attributes

  • Number of fibers: 2
  • APC execution: false
  • Fiber type: Multimode 50/125
  • Flame retardant: according to EN 50265-2-1
  • Halogen-free according to EN 50267-2-3: true
  • Cable type: Duplex
  • Category: OM4
  • Cable bend relief: pinned
  • Length: 5.0
  • Jacket color: purple
  • Connector type connection 1: SC-Duplex
  • Connector type connection 2: LC-Duplex
Technical specifications
Connection (1) SC
Connection (2) LC
Version LWL-Duplex-Patchkabel
Colour violett
Chamfer type Multimode 50/125 µm
Cable type I-K(ZN)H
Cable length 5 m
Category OM4
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei