100012443 | Telegärtner
FO duplex adapter cable, ST to SC, 5 m, OM1, multimode 62.5/125 µm, 100012443
Order No.: 80F2955
EAN: 4018359358334
MPN:
100012443
L00893C0001
Unit Price (€ / pc.)
42.6139 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
42.61 € *
Price list
Quantity
Price per unit*
1 pcs.
42.6139 €
2 pcs.
39.8650 €
5 pcs.
37.4493 €
10 pcs.
34.8075 €
*incl. VAT plus shipping costs
Subject to prior sale
L00893C0001 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00893C0001 from Telegärtner. The manufacturer's description for this product is: Fiber optic duplex adapter cable 1. site 2xST, 2. site SC Duplex G62.5/125 5.0 mMore information about L00893C0001
- Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
- Fiber type: G62.5/125 OM1
- Connector design: 1. site 2xST, 2. site SC Duplex
- Length: 5.0 m
- Housing color SC: beige
- Cable color: orange
Technical attributes
- Number of fibers: 2
- APC execution: false
- Fiber type: Multimode 62.5/125
- Flame retardant: according to EN 50265-2-1
- Halogen-free according to EN 50267-2-3: true
- Cable type: Duplex
- Category: OM1
- Cable bend relief: pinned
- Length: 5.0
- Jacket color: orange
- Connector type connection 1: ST
- Connector type connection 2: SC-Duplex
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO duplex adapter cable | |
| Connection (1) | ST | |
| Connection (2) | SC | |
| Cable length | 5 m | |
| Category | OM1 | |
| Chamfer type | multimode 62.5/125 µm | |
| Cable type | I-K(ZN)H | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |