100013349 | Telegärtner
FO universal cable, 2 m, OS2, singlemode 9/125 µm, 100013349
Order No.: 80F3091
EAN: 4018359495657
MPN:
100013349
L08020T0015
Unit Price (€ / mtr.)
1.8445 € *
Available: 0 mtr.
Leadtime: On Request **
L08020T0015 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L08020T0015 from Telegärtner. The manufacturer's description for this product is: Universal cable A/I-DQ(ZN)BH 1x24E9/125 OS2More information about L08020T0015
- Description: Universal cable A/I-DQ(ZN)BH 1x24E9/125 OS2
- Fiber type: 24x Singlemode OS2
- Color: yellow
- Length: 2000 m
Technical attributes
- Core type: Hohlader
- Applications: inside/outside
- Number of fibers: 24
- Reinforcement: false
- Chemically resistant: false
- Injectable: false
- Fiber type: Singlemode 9/125
- Fiber category: OS2
- Flame retardant: no
- Function maintenance: no
- Halogen-free according to EN 60754-1/2: true
- Cable longitudinally watertight: false
- Cable metal free: true
- Cable transverse waterproof: false
- Jacket material: other
- With rodent protection: true
- Tension relief: true
Technical specifications
Version | LWL-Universalkabel | |
Colour | gelb | |
Chamfer type | Singlemode 9/125 µm | |
Cable type | A/I-DQ(ZN)BH | |
Cable length | 2 m | |
Category | OS2 | |
Material | LSZH |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85447000 |
Original Packaging | Ring mit 2.000 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |