100013542 | Telegärtner
FO universal cable, 2 m, OM1, multimode 62.5/125 µm, 100013542
Order No.: 80F3161
EAN: 4018359497125
MPN:
100013542
L08022T0022
Unit Price (€ / mtr.)
1.9516 € *
Available: 0 mtr.
Leadtime: On Request **
L08022T0022 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L08022T0022 from Telegärtner. The manufacturer's description for this product is: Universal cable A/I-DQ(ZN)BH 1x6G62.5/125 OM1More information about L08022T0022
- Description: Universal cable A/I-DQ(ZN)BH 1x6G62.5/125 OM1
- Fiber type: 6x Multimode OM1
- Color: orange
- Length: 2000 m
Technical attributes
- Core type: Hohlader
- Applications: inside/outside
- Number of fibers: 6
- Reinforcement: false
- Chemically resistant: false
- Injectable: false
- Fiber type: Multimode 62.5/125
- Fiber category: OM1
- Flame retardant: no
- Function maintenance: no
- Halogen-free according to EN 60754-1/2: true
- Cable longitudinally watertight: false
- Cable metal free: true
- Cable transverse waterproof: false
- Jacket material: other
- With rodent protection: true
- Tension relief: true
Technical specifications
Version | LWL-Universalkabel | |
Colour | orange | |
Chamfer type | Multimode 62,5/125 µm | |
Cable type | A/I-DQ(ZN)BH | |
Cable length | 2 m | |
Category | OM1 | |
Material | LSZH |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85447000 |
Original Packaging | Ring mit 2.000 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |