100013544 | Telegärtner

FO universal cable, 2 m, OM1, multimode 62.5/125 µm, 100013544

Order No.: 80F3163
EAN: 4018359497149
MPN:
100013544
L08022T0024
100013544 Telegärtner Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / mtr.)
2.975 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
5,950.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 mtr.
2.975 €

L08022T0024 from Telegärtner at Bürklin Elektronik

Find detailed information about the product on our site L08022T0024 from Telegärtner. The manufacturer's description for this product is: Universal cable A/I-DQ(ZN)BH 1x12G62.5/125 OM1

More information about L08022T0024

  • Description: Universal cable A/I-DQ(ZN)BH 1x12G62.5/125 OM1
  • Fiber type: 12x Multimode OM1
  • Color: orange
  • Length: 2000 m

Technical attributes

  • Core type: Hohlader
  • Applications: inside/outside
  • Number of fibers: 12
  • Reinforcement: false
  • Chemically resistant: false
  • Injectable: false
  • Fiber type: Multimode 62.5/125
  • Fiber category: OM1
  • Flame retardant: no
  • Function maintenance: no
  • Halogen-free according to EN 60754-1/2: true
  • Cable longitudinally watertight: false
  • Cable metal free: true
  • Cable transverse waterproof: false
  • Jacket material: other
  • With rodent protection: true
  • Tension relief: true
Technical specifications
Version LWL-Universalkabel
Colour orange
Chamfer type Multimode 62,5/125 µm
Cable type A/I-DQ(ZN)BH
Cable length 2 m
Category OM1
Material LSZH
Logistics
Country of origin NL
Customs tariff number 85447000
Original Packaging Ring mit 2.000 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes