100022618 | Telegärtner

Preassembled junction box, 2x LC/APC duplex to 4x LC/APC, 25 m, 100022618

Order No.: 80F0869
EAN: 4018359434755
MPN:
100022618
H02082A0001
Series: DataVoice
100022618 Telegärtner Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
158.3533 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
158.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
158.3533 €

Data socket, H02082A0001, TELEGAERTNER

FITH OAD/S outlet, pre-assembled with 2 pcs. LC/APC Duplex adaptors and 4 LC/APC plugs, 25 m.

Technical details

  • Mounting: Flush mounting
Technical specifications
Connection (1) 2x LC/APC Duplex
Connection (2) 4x LC/APC
Version Vorkonfektionierte Anschlussdose
Cable length 25 m
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei