100022620 | Telegärtner

Preassembled junction box, 2x LC/APC duplex to 4x LC/APC, 75 m, 100022620

Order No.: 80F0871
EAN: 4018359434779
MPN:
100022620
H02082A0003
Series: DataVoice
100022620 Telegärtner Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
213.7716 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
213.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
213.7716 €

Data socket, H02082A0003, TELEGAERTNER

FITH OAD/S outlet, pre-assembled with 2 pcs. LC/APC Duplex adaptors and 4 LC/APC plugs, 75 m.

Technical details

  • Mounting: Flush mounting
Technical specifications
Connection (1) 2x LC/APC Duplex
Connection (2) 4x LC/APC
Version Vorkonfektionierte Anschlussdose
Cable length 75 m
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei