100007061 | Telegärtner

ST plug, multimode, ceramic, 100007061

Order No.: 80F1885
EAN: 4018359255961
MPN:
100007061
J08010A0035
100007061 Telegärtner Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
4.9504 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
4.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9504 €

ST plug, J08010A0035, Telegärtner

ST Plug Multimode, Ceramics/Metal

More information about J08010A0035

  • Versions in singlemode and multimode. For fiber mounting 0.9 mm and cable mounting up to 3.2 mm. Multimode as 50 µ, 62.5 µ, 200 µ and 980 µ. Singlemode as 9 µ.
  • Designation: ST Plug Multimode, Ceramics/Metal
  • Fiber type: G50/125, G62,5/125
  • Notes: For cable Ø 1,8 - 2,2 mm

Technical features

  • Connection type: Glue
  • APC version: False
  • Execution: Plug
  • Color: Other
  • Suitable for fiber type: Multimode
  • Connector type: ST
  • Ferrule material: Ceramics
Technical specifications
Connection Klebeanschluss
Version ST-Stecker
Chamfer type Multimode
Ferrule Keramik
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei