100007062 | Telegärtner

ST plug, singlemode, ceramic, 100007062

Order No.: 80F1886
EAN: 4018359258955
MPN:
100007062
J08010A0036
100007062 Telegärtner Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
5.6763 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
5.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.6763 €

ST plug, J08010A0036, Telegärtner

ST Plug Singlemode, Ceramics/Metal

More information about J08010A0036

  • Versions in singlemode and multimode. For fiber mounting 0.9 mm and cable mounting up to 3.2 mm. Multimode as 50 µ, 62.5 µ, 200 µ and 980 µ. Singlemode as 9 µ.
  • Designation: ST Plug Singlemode, Ceramics/Metal
  • Fiber type: E9/125
  • Notes: For cable Ø 1,8 - 2,2 mm

Technical features

  • Connection type: Glue
  • APC version: False
  • Execution: Plug
  • Color: Other
  • Suitable for fiber type: Singlemode
  • Connector type: ST
  • Ferrule material: Ceramics
Technical specifications
Connection Klebeanschluss
Version ST-Stecker
Chamfer type Singlemode
Ferrule Keramik
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei