100007068 | Telegärtner
FO plug, ST, multimode, ceramic, 100007068
Unit Price (€ / pc.)
19.8135 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.81 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8135 €
10 pcs.
18.3974 €
25 pcs.
17.1717 €
50 pcs.
15.6128 €
*incl. VAT plus shipping costs
Subject to prior sale
ST plug, J08010A0056, Telegärtner
ST Plug for PCF, Metal, 200/230, For cable DM 2,6 - 3,0 mm
More information about J08010A0056
- Designation: ST Plug for PCF, Metal
- Fiber type: PCF, S200/230
- Notes: For cable Ø 1,8 - 2,2 mm und 2,6 - 3,2 mm
Technical features
- Connection type: Glue
- APC version: False
- Execution: Plug
- Color: Other
- Suitable for fiber type: Multimode
- Connector type: ST
- Ferrule material: Ceramics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | ST | |
| Connection | glue connection | |
| Chamfer type | multimode | |
| Ferrule | ceramic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |