100007074 | Telegärtner
ST plug, multimode, ceramic, 100007074
Unit Price (€ / pc.)
5.5097 € *
Available: 24 pcs.
Leadtime: 28 Weeks **
Total Price:
5.51 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5097 €
10 pcs.
4.8433 €
100 pcs.
4.2602 €
250 pcs.
4.0698 €
1000 pcs.
3.8080 €
*incl. VAT plus shipping costs
**Subject to prior sale
ST plug, J08011A0002, Telegärtner
ST Coupling, Multimode and Singlemode, Ceramics/Metal
More information about J08011A0002
- Versions in singlemode and multimode. For fiber mounting 0.9 mm and cable mounting up to 3.2 mm. Multimode as 50 µ, 62.5 µ, 200 µ and 980 µ. Singlemode as 9 µ.
- Designation: ST Coupling, Multimode and Singlemode, Ceramics sleeve, Metal housing
- Installation type: Single-hole mounting
- Installation dimension: Z64
Technical features
- Mounting type: Screw
- Color: Other
- Suitable for fiber type: Multimode
- Connector type Connection 1: Other
- Connector type Connection 2: Other
- Sleeve material: Ceramics
- Housing material: Metal
Technical specifications
Connection | Schraubanschluss | |
Version | ST-Stecker | |
Chamfer type | Multimode | |
Ferrule | Keramik |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |