100007075 | Telegärtner

ST plug, multimode, metal, 100007075

Order No.: 80F1889
EAN: 4018359188238
MPN:
100007075
J08011A0003
100007075 Telegärtner Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
4.4744 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
4.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4744 €

ST plug, J08011A0003, Telegärtner

ST Coupling, Multimode, Phosphor bronze/Metal

More information about J08011A0003

  • Versions in singlemode and multimode. For fiber mounting 0.9 mm and cable mounting up to 3.2 mm. Multimode as 50 µ, 62.5 µ, 200 µ and 980 µ. Singlemode as 9 µ.
  • Designation: ST Coupling, Multimode, Phosphor bronze sleeve, Metal housing
  • Installation type: Single-hole mounting
  • Installation dimension: Z64

Technical features

  • Mounting type: Screw
  • Color: Other
  • Suitable for fiber type: Multimode
  • Connector type Connection 1: Other
  • Connector type Connection 2: Other
  • Sleeve material: Metal
  • Housing material: Metal
Technical specifications
Connection Schraubanschluss
Version ST-Stecker
Chamfer type Multimode
Ferrule Metall
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei