100007080 | Telegärtner

ST plug, multimode, ceramic, 100007080

Order No.: 80F1891
EAN: 4018359234171
MPN:
100007080
J08011A0017
100007080 Telegärtner Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
9.1749 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
9.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.1749 €

ST plug, J08011A0017, Telegärtner

ST Duplex Coupling, Multimode and Singlemode, Ceramics sleeve, Metal housing, incl. self-tapping fastening screw

More information about J08011A0017

  • Versions in singlemode and multimode. For fiber mounting 0.9 mm and cable mounting up to 3.2 mm. Multimode as 50 µ, 62.5 µ, 200 µ and 980 µ. Singlemode as 9 µ.
  • Designation: ST Duplex Coupling, Multimode and Singlemode, Ceramics sleeve, Metal housing, incl. self-tapping fastening screw
  • Installation type: Flange mounting
  • Installation dimension: Z93

Technical features

  • Mounting type: Flange
  • Color: Other
  • Suitable for fiber type: Multimode
  • Connector type Connection 1: ST-Duplex
  • Connector type Connection 2: ST-Duplex
  • Sleeve material: Ceramics
  • Housing material: Metal
Technical specifications
Connection Schraubanschluss
Version ST-Stecker
Chamfer type Multimode
Ferrule Keramik
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes