100007097 | Telegärtner

LC-plug, multimode, ceramic, beige, 100007097

Order No.: 80F1901
EAN: 4018359304478
MPN:
100007097
J08070A0005
100007097 Telegärtner Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
8.2586 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
8.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.2586 €

LC-plug, J08070A0005, Telegärtner

LC Plug, Singlemode, Ceramics

More information about J08070A0005

  • Versions in singlemode and multimode. For fiber mounting 0.9 mm and cable mounting up to 3.2 mm. Multimode as 50 µ, 62.5 µ, 200 µ and 980 µ. Singlemode as 9 µ.
  • Designation: LC Plug, Singlemode, Ceramics
  • Fiber type: E9/125
  • Notes: For cable Ø 1,8 - 2,2 mm
  • Housing Color: Blue

Technical features

  • Connection type: Glue
  • APC version: False
  • Execution: Plug
  • Color: Blue
  • Suitable for fiber type: Singlemode
  • Connector type: LC
  • Ferrule material: Ceramics
Technical specifications
Connection Klebeanschluss
Version LC-Stecker
Colour beige
Chamfer type Multimode
Ferrule Keramik
Logistics
Country of origin CN
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei