100007100 | Telegärtner

LC-plug, singlemode, ceramic, blue, 100007100

Order No.: 80F1903
EAN: 4018359319243
MPN:
100007100
J08070A0009
100007100 Telegärtner Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
13.0305 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
13.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.0305 €

LC-plug, J08070A0009, Telegärtner

LC Duplex Plug

More information about J08070A0009

  • Versions in singlemode and multimode. For fiber mounting 0.9 mm and cable mounting up to 3.2 mm. Multimode as 50 µ, 62.5 µ, 200 µ and 980 µ. Singlemode as 9 µ.
  • Designation: LC Duplex Plug, Singlemode, Ceramics
  • Fiber type: E9/125
  • Notes: For cable Ø 2,6 - 3,2 mm
  • Housing Color: Blue

Technical features

  • Connection type: Glue
  • APC version: False
  • Execution: Plug
  • Color: Blue
  • Suitable for fiber type: Singlemode
  • Connector type: LC-Duplex
  • Ferrule material: Ceramics
Technical specifications
Connection Klebeanschluss
Version LC-Stecker
Colour blau
Chamfer type Singlemode
Ferrule Keramik
Logistics
Country of origin CN
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei