100007104 | Telegärtner

LC-plug, OM3, multimode, ceramic, turquoise, 100007104

Order No.: 80F1905
EAN: 4018359364540
MPN:
100007104
J08070A0033
100007104 Telegärtner Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
12.2808 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
12.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.2808 €

LC-plug, J08070A0033, Telegärtner

LC Duplex Plug, Multimode, Ceramics

More information about J08070A0033

  • Versions in singlemode and multimode. For fiber mounting 0.9 mm and cable mounting up to 3.2 mm. Multimode as 50 µ, 62.5 µ, 200 µ and 980 µ. Singlemode as 9 µ.
  • Designation: LC Duplex Plug, Multimode, Ceramics
  • Fiber type: G50/125 OM3
  • Notes: For cable Ø 2,6 - 3,2 mm
  • Housing Color: Turquoise

Technical features

  • Connection type: Glue
  • APC version: False
  • Execution: Plug
  • Color: Turquoise
  • Suitable for fiber type: Multimode
  • Connector type: LC-Duplex
  • Ferrule material: Ceramics
Technical specifications
Connection Klebeanschluss
Version LC-Stecker
Colour türkis
Chamfer type Multimode
Ferrule Keramik
Category OM3
Logistics
Country of origin CN
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei