100007106 | Telegärtner
LC-plug, OM3, multimode, ceramic, turquoise, 100007106
Unit Price (€ / pc.)
7.8540 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
LC-plug, J08070A0035, Telegärtner
LC Plug, Multimode, Ceramics
More information about J08070A0035
- Versions in singlemode and multimode. For fiber mounting 0.9 mm and cable mounting up to 3.2 mm. Multimode as 50 µ, 62.5 µ, 200 µ and 980 µ. Singlemode as 9 µ.
- Designation: LC Plug, Multimode, Ceramics
- Fiber type: G50/125 OM3
- Notes: For cable Ø 1,8 - 2,2 mm
- Housing Color: Turquoise
Technical features
- Connection type: Glue
- APC version: False
- Execution: Plug
- Color: Turquoise
- Suitable for fiber type: Multimode
- Connector type: LC
- Ferrule material: Ceramics
Technical specifications
Connection | Klebeanschluss | |
Version | LC-Stecker | |
Colour | türkis | |
Chamfer type | Multimode | |
Ferrule | Keramik | |
Category | OM3 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |