100007112 | Telegärtner
LC-plug, singlemode, ceramic, blue, 100007112
Unit Price (€ / pc.)
12.6735 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
LC-plug, J08070A0055, Telegärtner
LC Duplex Plug EasyGrip, Singlemode, Ceramics, E9/125, For cable DM 1,8 - 2,2 mm and 2,6 - 3,0 mm, Plug-Blue, Bracket-Black
More information about J08070A0055
- Designation: LC Duplex Plug EasyGrip
- Fiber type: E9/125
- Notes: For cable Ø 1,8 - 2,2 mm and 2,6 - 3,2 mm
- Housing color: Blue
- Bracket color: Black
Technical features
- Connection type: Glue
- APC version: False
- Execution: Plug
- Color: Blue
- Suitable for fiber type: Singlemode
- Connector type: LC-Duplex
- Ferrule material: Ceramics
Technical specifications
Connection | Klebeanschluss | |
Version | LC-Stecker | |
Colour | blau | |
Chamfer type | Singlemode | |
Ferrule | Keramik |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |