100007114 | Telegärtner

LC-plug, multimode, ceramic, beige, 100007114

Order No.: 80F1913
EAN: 4018359438937
MPN:
100007114
J08070A0057
100007114 Telegärtner Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
12.2808 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
12.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.2808 €

LC-plug, J08070A0057, Telegärtner

LC Duplex Plug EasyGrip, Multimode, Ceramics, E50/125 OM2, For cable Ø 1,8 - 2,2 mm and 2,6 - 3,0 mm, Plug-Beige, Bracket-Black

More information about J08070A0057

  • Designation: LC Duplex Plug EasyGrip
  • Fiber type: G50/125, G62,5/125
  • Notes: For cable Ø 1,8 - 2,2 mm and 2,6 - 3,2 mm
  • Housing color: Beige
  • Bracket color: Black

Technical features

  • Connection type: Glue
  • APC version: False
  • Execution: Plug
  • Color: Beige
  • Suitable for fiber type: Multimode
  • Connector type: LC-Duplex
  • Ferrule material: Ceramics
Technical specifications
Connection Klebeanschluss
Version LC-Stecker
Colour beige
Chamfer type Multimode
Ferrule Keramik
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei