100007146 | Telegärtner
LC-plug, singlemode, ceramic, green, 100007146
Unit Price (€ / pc.)
6.8782 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
LC-plug, J08071A0004, Telegärtner
LC/APC Duplex Coupling, Singlemode, Ceramics sleeve, Plastic housing, Snap-in mounting, Green
More information about J08071A0004
- Versions in singlemode and multimode. For fiber mounting 0.9 mm and cable mounting up to 3.2 mm. Multimode as 50 µ, 62.5 µ, 200 µ and 980 µ. Singlemode as 9 µ.
- Designation: LC/APC Duplex Coupling, Singlemode, Ceramics sleeve, Plastic housing
- Installation type: Snap-in mounting
- Installation dimension: Z99
- Housing color: Green
Technical features
- Mounting type: Snap in
- Color: Green
- Suitable for fiber type: Singlemode
- Connector type Connection 1: LC-Duplex
- Connector type Connection 2: LC-Duplex
- Sleeve material: Ceramics
- Housing material: Plastic
Technical specifications
Connection | Snap-In | |
Version | LC-Stecker | |
Colour | grün | |
Chamfer type | Singlemode | |
Ferrule | Keramik |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |