100007152 | Telegärtner
LC-plug, multimode, ceramic, beige, 100007152
Unit Price (€ / pc.)
12.0785 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
LC-plug, J08071A0018, Telegärtner
LC Quad Coupling, Multimode, Ceramics sleeve, Plastic housing
More information about J08071A0018
- Versions in singlemode and multimode. For fiber mounting 0.9 mm and cable mounting up to 3.2 mm. Multimode as 50 µ, 62.5 µ, 200 µ and 980 µ. Singlemode as 9 µ.
- Designation: LC Quad Coupling, Multimode, Ceramics sleeve, Plastic housing
- Installation type: Snap-in or Screw mounting
- Installation dimension: Z93
- Housing color: Beige
Technical features
- Mounting type: Screw/Snap in
- Color: Beige
- Suitable for fiber type: Multimode
- Connector type Connection 1: Other
- Connector type Connection 2: Other
- Sleeve material: Metal
- Housing material: Plastic
Technical specifications
Connection | Schraubanschluss | |
Version | LC-Stecker | |
Colour | beige | |
Chamfer type | Multimode | |
Ferrule | Keramik |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |