100007155 | Telegärtner

LC-plug, singlemode, ceramic, green, 100007155

Order No.: 80F1925
EAN: 4018359387617
MPN:
100007155
J08071A0021
100007155 Telegärtner Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
8.9726 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
8.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.9726 €

LC-plug, J08071A0021, Telegärtner

LC/APC Duplex Coupling, Singlemode, Ceramics sleeve, Plastic housing, Screw-snap assembly, Green

More information about J08071A0021

  • Versions in singlemode and multimode. For fiber mounting 0.9 mm and cable mounting up to 3.2 mm. Multimode as 50 µ, 62.5 µ, 200 µ and 980 µ. Singlemode as 9 µ.
  • Designation: LC/APC Duplex Coupling, Singlemode, Ceramics sleeve, Plastic housing
  • Installation type: Snap-in or Screw mounting
  • Installation dimension: Z77
  • Housing color: Green

Technical features

  • Mounting type: Screw/Snap in
  • Color: Green
  • Suitable for fiber type: Singlemode
  • Connector type Connection 1: LC-Duplex
  • Connector type Connection 2: LC-Duplex
  • Sleeve material: Ceramics
  • Housing material: Plastic
Technical specifications
Connection Schraubanschluss
Version LC-Stecker
Colour grün
Chamfer type Singlemode
Ferrule Keramik
Logistics
Country of origin CN
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes