100007165 | Telegärtner

LC-plug, multimode, ceramic, blue, 100007165

Order No.: 80F1933
EAN: 4018359459345
MPN:
100007165
J08071A0044
100007165 Telegärtner Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
12.0785 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
12.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.0785 €

LC-plug, J08071A0044, Telegärtner

LC Quad Coupling, Multimode, Ceramics sleeve, Plastic housing

More information about J08071A0044

  • Versions in singlemode and multimode. For fiber mounting 0.9 mm and cable mounting up to 3.2 mm. Multimode as 50 µ, 62.5 µ, 200 µ and 980 µ. Singlemode as 9 µ.
  • Designation: LC Quad Coupling, Multimode, Ceramics sleeve, Plastic housing
  • Installation type: Snap-in or Screw mounting
  • Installation dimension: Z93
  • Housing color: Purple

Technical features

  • Mounting type: Screw/Snap in
  • Color: Blue
  • Suitable for fiber type: Multimode
  • Connector type Connection 1: Other
  • Connector type Connection 2: Other
  • Sleeve material: Ceramics
  • Housing material: Plastic
Technical specifications
Connection Schraubanschluss
Version LC-Stecker
Colour blau
Chamfer type Multimode
Ferrule Keramik
Logistics
Country of origin CN
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes