100007166 | Telegärtner

LC-plug, multimode, ceramic, purple, 100007166

Order No.: 80F1934
EAN: 4018359468446
MPN:
100007166
J08071A0048
100007166 Telegärtner Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
6.8782 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
6.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8782 €

LC-plug, J08071A0048, Telegärtner

LC Duplex Coupling, Multimode, Ceramics sleeve, Plastic housing, Purple

More information about J08071A0048

  • Versions in singlemode and multimode. For fiber mounting 0.9 mm and cable mounting up to 3.2 mm. Multimode as 50 µ, 62.5 µ, 200 µ and 980 µ. Singlemode as 9 µ.
  • Designation: LC Duplex Coupling, Multimode, Ceramics sleeve, Plastic housing
  • Installation type: Snap-in mounting
  • Installation dimension: Z99
  • Housing color: Purple

Technical features

  • Mounting type: Snap in
  • Color: Other
  • Suitable for fiber type: Multimode
  • Connector type Connection 1: LC-Duplex
  • Connector type Connection 2: LC-Duplex
  • Sleeve material: Ceramics
  • Housing material: Plastic
Technical specifications
Connection Snap-In
Version LC-Stecker
Colour violett
Chamfer type Multimode
Ferrule Keramik
Logistics
Country of origin CN
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes