100007183 | Telegärtner

SC plug, multimode, ceramic, blue, 100007183

Order No.: 80F1937
EAN: 4018359132897
MPN:
100007183
J08080A0002
100007183 Telegärtner Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
7.3661 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
7.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.3661 €

SC plug, J08080A0002, Telegärtner

SC Plug, Multimode, Ceramics

More information about J08080A0002

  • Versions in singlemode and multimode. For fiber mounting 0.9 mm and cable mounting up to 3.2 mm. Multimode as 50 µ, 62.5 µ, 200 µ and 980 µ. Singlemode as 9 µ.
  • Designation: SC Plug, Multimode, Ceramics
  • Fiber type: G50/125, G62,5/125
  • Notes: For fibers with secondary coating Ø 0,9 mm
  • Housing color: Blue

Technical features

  • Connection type: Glue
  • APC version: false
  • Execution: Plug
  • Color: Blue
  • Suitable for fiber type: Multimode
  • Connector type: SC
  • Ferrule material: Ceramics
Technical specifications
Connection Klebeanschluss
Version SC-Stecker
Colour blau
Chamfer type Multimode
Ferrule Keramik
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei