100007187 | Telegärtner

SC plug, singlemode, ceramic, blue, 100007187

Order No.: 80F1941
EAN: 4018359258962
MPN:
100007187
J08080A0018
100007187 Telegärtner Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
8.5799 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
8.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.5799 €

SC plug, J08080A0018, Telegärtner

SC Plug, Singlemode, Ceramics

More information about J08080A0018

  • Versions in singlemode and multimode. For fiber mounting 0.9 mm and cable mounting up to 3.2 mm. Multimode as 50 µ, 62.5 µ, 200 µ and 980 µ. Singlemode as 9 µ.
  • Designation: SC Plug, Singlemode, Ceramics
  • Fiber type: E9/125
  • Housing color: Blue
  • Notes: For cable Ø 1,8 - 2,2 mm

Technical features

  • Connection type: Glue
  • APC version: false
  • Execution: Plug
  • Color: Blue
  • Suitable for fiber type: Singlemode
  • Connector type: SC
  • Ferrule material: Ceramics
Technical specifications
Connection Klebeanschluss
Version SC-Stecker
Colour blau
Chamfer type Singlemode
Ferrule Keramik
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei