100007192 | Telegärtner
SC plug, multimode, ceramic, beige, 100007192
Unit Price (€ / pc.)
7.3661 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
SC plug, J08080A0037, Telegärtner
SC Plug, Multimode, Ceramics
More information about J08080A0037
- Versions in singlemode and multimode. For fiber mounting 0.9 mm and cable mounting up to 3.2 mm. Multimode as 50 µ, 62.5 µ, 200 µ and 980 µ. Singlemode as 9 µ.
- Designation: SC Plug, Multimode, Ceramics
- Fiber type: G50/125, G62,5/125
- Notes: For fibers with secondary coating Ø 0,9 mm
- Housing color: Beige
Technical features
- Connection type: Glue
- APC version: false
- Execution: Plug
- Color: Beige
- Suitable for fiber type: Multimode
- Connector type: SC
- Ferrule material: Ceramics
Technical specifications
Connection | Klebeanschluss | |
Version | SC-Stecker | |
Colour | beige | |
Chamfer type | Multimode | |
Ferrule | Keramik |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |