100007196 | Telegärtner
FO plug, SC, multimode, ceramic, turquoise, 100007196
Unit Price (€ / pc.)
5.3193 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.32 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3193 €
10 pcs.
4.9385 €
25 pcs.
4.6172 €
50 pcs.
4.1888 €
*incl. VAT plus shipping costs
Subject to prior sale
SC plug, J08080A0047, Telegärtner
SC Plug, Multimode, Ceramics
More information about J08080A0047
- Versions in singlemode and multimode. For fiber mounting 0.9 mm and cable mounting up to 3.2 mm. Multimode as 50 µ, 62.5 µ, 200 µ and 980 µ. Singlemode as 9 µ.
- Designation: SC Plug, Multimode, Ceramics
- Fiber type: G50/125 OM3
- Notes: For cable Ø 1,8 - 2,2 mm
- Housing color: Turquoise
Technical features
- Connection type: Glue
- APC version: false
- Execution: Plug
- Color: Turquoise
- Suitable for fiber type: Multimode
- Connector type: SC
- Ferrule material: Ceramics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | SC | |
| Connection | glue connection | |
| Chamfer type | multimode | |
| Ferrule | ceramic | |
| Colour | turquoise |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |