100007198 | Telegärtner

SC plug, OM4, multimode, ceramic, black, 100007198

Order No.: 80F1948
EAN: 4018359402303
MPN:
100007198
J08080A0051
100007198 Telegärtner Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
7.7112 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
7.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.7112 €

SC plug, J08080A0051, Telegärtner

SC Plug, Multimode, Ceramics

More information about J08080A0051

  • Versions in singlemode and multimode. For fiber mounting 0.9 mm and cable mounting up to 3.2 mm. Multimode as 50 µ, 62.5 µ, 200 µ and 980 µ. Singlemode as 9 µ.
  • Designation: SC Plug, Multimode, Ceramics
  • Fiber type: G50/125 OM4
  • Notes: For cable Ø 2,6 - 3,2 mm
  • Housing color: Black

Technical features

  • Connection type: Glue
  • APC version: false
  • Execution: Plug
  • Color: Black
  • Suitable for fiber type: Multimode
  • Connector type: SC
  • Ferrule material: Ceramics
Technical specifications
Connection Klebeanschluss
Version SC-Stecker
Colour schwarz
Chamfer type Multimode
Ferrule Keramik
Category OM4
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei