100007270 | Telegärtner
SC plug, multimode, phosphor bronze, beige, 100007270
Unit Price (€ / pc.)
5.1884 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
SC plug, J08082A0010, Telegärtner
ST/SC Duplex Adapter, Multimode, Phosphor bronze sleeve, Plastic housing, incl. self-tapping fastening screw
More information about J08082A0010
- Versions in singlemode and multimode. For fiber mounting 0.9 mm and cable mounting up to 3.2 mm. Multimode as 50 µ, 62.5 µ, 200 µ and 980 µ. Singlemode as 9 µ.
- Designation: ST/SC Duplex Adapter, Multimode, Phosphor bronze sleeve, Plastic housing, incl. self-tapping fastening screw
- Installation type: Snap-in or Screw mounting
- Installation dimension: Z93
- Housing color: Beige
Technical features
- Mounting type: Screw/Snap in
- Color: Beige
- Suitable for fiber type: Multimode
- Connector type Connection 1: ST-Duplex
- Connector type Connection 2: SC-Duplex
- Sleeve material: Metal
- Housing material: Plastic
Technical specifications
Connection | Schraubanschluss | |
Version | SC-Stecker | |
Colour | beige | |
Chamfer type | Multimode | |
Ferrule | Phosphorbronze |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |