100007291 | Telegärtner
SC plug, multimode, ceramic, beige, 100007291
Unit Price (€ / pc.)
49.266 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
SC plug, J08084H0000, Telegärtner
Hybrid-flange coupling 2xSC IP67 for Multimode incl. 2 electr. contact bushings
More information about J08084H0000
- UV resistant Plastic, fire protection class UL94 V0. Color coding: Multimode = Beige, Singlemode = Blue. Protection class IP67 when not plugged in due to integrated protective flap. Coupling insert in 4 x 90° steps mountable. On the inside can be 2x SC-simplex or 1x SC-RJ (to IEC 61754-4) be put. Screw mounting with MOther M25x1,5 for wall thickness up to 5 mm, alternative with 4x M3-screw for wall thicknesses greater than 5 mm. Installation dimension ø25 mm with anti-twist protection. Dimensions: B = 32 mm, H = 42,6 mm, T = 14 mm.
- Short designation: Hybrid-flange coupling 2xSC IP67 for Multimode incl. 2 electr. contact bushings
- Notes: electr. connection AWG 22-24
Technical features
- Mounting type: Flange
- Color: Beige
- Suitable for fiber type: Multimode
- Connector type Connection 1: Other
- Connector type Connection 2: Other
- Sleeve material: Ceramics
- Housing material: Plastic
Technical specifications
Connection | Schraubanschluss | |
Version | SC-Stecker | |
Colour | beige | |
Chamfer type | Multimode | |
Ferrule | Keramik | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |