100007399 | Telegärtner
LC-plug, singlemode, ceramic, blue, 100007399
Unit Price (€ / pc.)
132.1257 € *
Available: 0 pcs.
Leadtime: On Request **
LC-plug, J68070A0005, Telegärtner
TOC Plugset IP68, MPO/MTP male APC Singlemode
More information about J68070A0005
- Single cable diameter: 3,0 mm. Cable outer diameter: 4 - 9,5 mm. MPO/MTP holding frame with extended unlocking.
- Designation: TOC Plugset IP68
- Description: MPO/MTP male, APC Singlemode
- Notes: Messing, nickel-plated
Technical features
- Connection type: Other
- Execution: Plug
- Color: Other
- Suitable for Flat cable: False
- Suitable for Stranded wire: True
- Suitable for Solid ladder: True
- Suitable for Edge cable: False
- Shielded: True
- Special tool necessary: True
- Connector type: Other
Technical specifications
Version | LC-Stecker | |
Colour | blau | |
Chamfer type | Singlemode | |
Ferrule | Keramik | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |