100007400 | Telegärtner

LC-plug, multimode, ceramic, blue, 100007400

Order No.: 80F2004
EAN: 4018359449834
MPN:
100007400
J68070A0006
100007400 Telegärtner Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
126.8302 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
126.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
126.8302 €

LC-plug, J68070A0006, Telegärtner

TOC Plugset IP68, MPO/MTP female, Multimode

More information about J68070A0006

  • Single cable diameter: 3,0 mm. Cable outer diameter: 4 - 9,5 mm. MPO/MTP holding frame with extended unlocking.
  • Designation: TOC Plugset IP68
  • Description: MPO/MTP female, Multimode
  • Notes: Messing, nickel-plated

Technical features

  • Connection type: Other
  • Execution: Plug
  • Color: Other
  • Suitable for Flat cable: False
  • Suitable for Stranded wire: True
  • Suitable for Solid ladder: True
  • Suitable for Edge cable: False
  • Shielded: True
  • Special tool necessary: True
  • Connector type: Other
Technical specifications
Version LC-Stecker
Colour blau
Chamfer type Multimode
Ferrule Keramik
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei