100007402 | Telegärtner

LC-plug, singlemode, ceramic, blue, 100007402

Order No.: 80F2006
EAN: 4018359476427
MPN:
100007402
J68070A0008
100007402 Telegärtner Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
104.3987 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
104.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
104.3987 €

LC-plug, J68070A0008, Telegärtner

TOC Plugset IP68, LC Duplex Singlemode, Messing nickel-plated

More information about J68070A0008

  • Plug & Coupling to IEC 61754-20 (Zirconia ceramics). Singlemode/Multimode (PC) & Singlemode (APC) Executions. Insertion loss: Plug: Multimode max. 0,4 dB, Singlemode max. 0,5 dB. Return Loss: Plug: Multimode min. 30 dB, Singlemode PC min. 40 dB, APC min. 60 dB. Temperature range: -40° bis +85°C. Protection class IP68 to IEC 60529. Protective caps captive in Protection class IP68. Single cable diameter: 2,0 mm. Cable outer diameter: 4 - 9,5 mm. LC holding frame with extended detent lever and strain relief.
  • Designation: TOC Plugset IP68
  • Description: LC Duplex, Singlemode
  • Notes: Messing, nickel-plated
  • Fiber type: E9/125
  • Housing Color: Blue

Technical features

  • Connection type: Glue
  • APC version: False
  • Execution: Plug
  • Color: Blue
  • Suitable for fiber type: Singlemode
  • Connector type: LC-Duplex
  • Ferrule material: Ceramics
Technical specifications
Connection Klebeanschluss
Version LC-Stecker
Colour blau
Chamfer type Singlemode
Ferrule Keramik
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei