100007407 | Telegärtner

LC duplex jack, SFP+, singlemode, ceramic, 100007407

Order No.: 73F1822
EAN: 4018359420994
MPN:
100007407
J68071A0004
100007407 Telegärtner Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
108.1472 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
108.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
108.1472 €

Coupler, 100007407, Telegärtner

The TOC coupler is a handy, easy to install connectors that are used for data and telecommunications in mobile radio, process, utility and traffic automation, or security applications but also in the harsh environment of machine and plant engineering. TOC stands for Telecommunications Outdoor Connectors and offers cabling professionals the reliability and flexibility they need for the toughest applications. In compliance with the specifications of protection class IP68 and due to its excellent material properties, it can be installed even in harsh conditions within a temperature range from -40 °C to 85 °C.

Technical specifications
Version LC Duplex Kupplung
Chamfer type Singlemode
Ferrule Keramik
Category SFP+
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei