100007567 | Telegärtner

LC-plug, GOF/POF, singlemode, ceramic, silver, 100007567

Order No.: 80F2111
EAN: 4018359329075
MPN:
100007567
J88073A0007
100007567 Telegärtner Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
98.4487 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
98.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.4487 €

LC-plug, J88073A0007, Telegärtner

STX V1 LC-D Plugset SM Metal m. Kink protection

More information about J88073A0007

  • Variant 1 to IEC 61076-3-106. Protection class IP67. Optional with RJ45 Cat.6A(IEC), Cat.6 Class EA(IEC), USB or fiber optic insert available. Rugged zinc die-cast or plastic housing. Accommodates cables with diameter 5-10 mm. Pre-assembled connectors and kit items for ease of installation. Easy mounting of flanges with central screw connection or 4 screws. Available with bend protection spiral to maintain bending radii for FO and Cu cables. Catch cord made of NBR on the protective cap. Field for marking labels.
  • Designation: STX V1 FO plug set
  • Plug-Bauform: LC Duplex
  • Housing: Metal
  • Fiber type: Singlemode
  • Notes: With kink protection spiral

Technical features

  • Connection type: Glue
  • APC version: False
  • Execution: Plug
  • Color: Other
  • Suitable for fiber type: Singlemode
  • Connector type: Other
  • Ferrule material: Ceramics
Technical specifications
Version LC-Stecker
Connection Klebeanschluss
Category GOF/POF
Chamfer type Singlemode
Degree of protection (IP) IP67
Ferrule Keramik
Colour silber
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei