100007568 | Telegärtner
LC-plug, GOF/POF, multimode, ceramic, black, 100007568
Unit Price (€ / pc.)
71.0311 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
LC-plug, J88073A0008, Telegärtner
STX V1 LC-D Plugset MM
More information about J88073A0008
- Variant 1 to IEC 61076-3-106. Protection class IP67. Optional with RJ45 Cat.6A(IEC), Cat.6 Class EA(IEC), USB or fiber optic insert available. Rugged zinc die-cast or plastic housing. Accommodates cables with diameter 5-10 mm. Pre-assembled connectors and kit items for ease of installation. Easy mounting of flanges with central screw connection or 4 screws. Available with bend protection spiral to maintain bending radii for FO and Cu cables. Catch cord made of NBR on the protective cap. Field for marking labels.
- Designation: STX V1 FO plug set
- Housing: Plastic
- Plug-Bauform: LC Duplex
- Fiber type: Multimode
- Notes: Without kink protection spiral
Technical features
- Connection type: Glue
- APC version: False
- Execution: Plug
- Color: Black
- Suitable for fiber type: Multimode
- Connector type: Other
- Ferrule material: Ceramics
Technical specifications
Version | LC-Stecker | |
Connection | Klebeanschluss | |
Category | GOF/POF | |
Chamfer type | Multimode | |
Degree of protection (IP) | IP67 | |
Ferrule | Keramik | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |