100007573 | Telegärtner

LC-plug, GOF/POF/PCF, singlemode, ceramic, blue, 100007573

Order No.: 80F2117
EAN: 4018359362232
MPN:
100007573
J88073A0014
100007573 Telegärtner Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
67.5325 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
67.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.5325 €

LC-plug, J88073A0014, Telegärtner

STX V14 FO plug set, LC Duplex, Singlemode, Without kink protection spiral

More information about J88073A0014

  • Connector Variant 14 to IEC 61076-3-117. Protection class IP67. Optional with RJ45 Cat.6A(IEC), Cat.6 Class EA(IEC), USB or fiber optic insert available. Rugged zinc the casting housing, nickel-plated. Plug housing for the Recording from cables with diameter 5-10mm. Pre-assembled plug and set article for high ease of assembly. Flange version with randem Mounting cutout and Central screw fitting. Flange version with rectangular Mounting cutout and Mounting with 2xM3 Screw. Catch line from NBR on the protective cap. Feld for Marking signs.
  • Designation: STX V14 FO plug set
  • Housing: Metal
  • Plug-Bauform: LC Duplex
  • Fiber type: Singlemode
  • Notes: Without kink protection spiral

Technical features

  • Connection type: Glue
  • APC version: False
  • Execution: Plug
  • Color: Other
  • Suitable for fiber type: Singlemode
  • Connector type: LC
  • Ferrule material: Ceramics
Technical specifications
Version LC-Stecker
Connection Klebeanschluss
Category GOF/POF/PCF
Chamfer type Singlemode
Degree of protection (IP) IP67
Ferrule Keramik
Colour blau
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei