100007574 | Telegärtner

LC-plug, GOF/POF, multimode, ceramic, blue, 100007574

Order No.: 80F2118
EAN: 4018359329129
MPN:
100007574
J88074A0000
100007574 Telegärtner Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
46.2791 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
46.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.2791 €

LC-plug, J88074A0000, Telegärtner

STX V4 Flangeset LC-D-Coupling MM

More information about J88074A0000

  • Variant 4 to IEC 61076-3-106. Protection class IP67. Optional with RJ45 Cat.6A(IEC), Cat.6 Class EA(IEC), USB or fiber optic insert available. Rugged PA housing. Recording from cables with diameter 5 - 10 mm. Pre-assembled plug and set article for high ease of assembly. Easy mounting of flanges with central screw connection or 4 screws. Available with bend protection spiral for compliance with bending radii for FO and Cu cables. Catch cord made of NBR on the protective cap. Field for marking labels.
  • Designation: STX V4 Flangeset
  • Fiber type: Multimode
  • Einsatz: LC Duplex Coupling
  • Installation dimension: Z122, Z123, Z129

Technical features

  • Mounting type: Flange
  • Color: Aluminium
  • Suitable for fiber type: Multimode
  • Connector type Connection 1: LC-Duplex
  • Connector type Connection 2: LC-Duplex
  • Housing material: Metal
Technical specifications
Version LC-Stecker
Connection Klebeanschluss
Category GOF/POF
Chamfer type Multimode
Degree of protection (IP) IP67
Ferrule Keramik
Colour blau
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes