100007577 | Telegärtner
LC-plug, GOF/POF, singlemode, ceramic, blue, 100007577
Unit Price (€ / pc.)
72.0664 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
LC-plug, J88074A0003, Telegärtner
STX V1 Flangeset LC-D-Coupling SM Metal
More information about J88074A0003
- Variant 1 to IEC 61076-3-106. Protection class IP67. Optional with RJ45 Cat.6A(IEC), Cat.6 Class EA(IEC), USB or fiber optic insert available. Rugged zinc die casting- or plastic housing. Recording from cables with diameter 5-10 mm. Pre-assembled plug and set article for high ease of assembly. Easy mounting of flanges with central screw connection or 4 screws. Available with bend protection spiral for compliance with bending radii for FO and Cu cables. Catch cord made of NBR on the protective cap. Field for marking labels.
- Housing: Metal
- Fiber type: Singlemode
- Einsatz: LC Duplex
- Installation dimension: Z124, Z125
- Designation: STX V1 Flangeset
Technical features
- Mounting type: Flange
- Color: Aluminium
- Suitable for fiber type: Singlemode
- Connector type Connection 1: LC-Duplex
- Connector type Connection 2: LC-Duplex
- Housing material: Metal
Technical specifications
Version | LC-Stecker | |
Connection | Klebeanschluss | |
Category | GOF/POF | |
Chamfer type | Singlemode | |
Degree of protection (IP) | IP67 | |
Ferrule | Keramik | |
Colour | blau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |