100007581 | Telegärtner
LC-plug, GOF/POF/PCF, singlemode, ceramic, blue, 100007581
Unit Price (€ / pc.)
47.2906 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
LC-plug, J88074A0007, Telegärtner
STX V14 Standard flange set, Metal, Singlemode, LC Duplex-Kpl., rectangular mon. cutout.
More information about J88074A0007
- Connector Variant 14 to IEC 61076-3-117. Protection class IP67. Optional with RJ45 Cat.6A(IEC), Cat.6 Class EA(IEC), USB or fiber optic insert available. Rugged zinc the casting housing, nickel-plated. Plug housing for the Recording from cables with diameter 5-10mm. Pre-assembled plug and set article for high ease of assembly. Flange version with randem Mounting cutout and Central screw fitting. Flange version with rectangular Mounting cutout and Mounting with 2xM3 Screw. Catch line from NBR on the protective cap. Feld for Marking signs.
- Designation: STX V14 Standard flange set
- Housing: Metal
- Fiber type: Singlemode
- Einsatz: LC Duplex Coupling
- Notes: rechteckiger Mounting cutout
- Installation dimension: Z132
Technical features
- Mounting type: Screw
- Color: Aluminium
- Suitable for fiber type: Singlemode
- Connector type Connection 1: LC-Duplex
- Connector type Connection 2: LC-Duplex
- Sleeve material: Plastic
- Housing material: Metal
Technical specifications
Version | LC-Stecker | |
Connection | Schraubanschluss | |
Category | GOF/POF/PCF | |
Chamfer type | Singlemode | |
Degree of protection (IP) | IP67 | |
Ferrule | Keramik | |
Colour | blau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |