100007590 | Telegärtner
SC plug, PCF, singlemode/multimode, ceramic, silver, 100007590
Unit Price (€ / pc.)
34.4148 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
SC plug, J88080A0006, Telegärtner
STX IP20 SC-RJ Plug POF
More information about J88080A0006
- Versions in singlemode and multimode. For fiber mounting 0.9 mm and cable mounting up to 3.2 mm. Multimode as 50 µ, 62.5 µ, 200 µ and 980 µ. Singlemode as 9 µ.
- Designation: STX IP20 SC-RJ Plug
- Fiber type: POF, S980/1000
- Notes: For cable Ø 2,2 mm
- Housing Color: Yellow
Technical features
- Connection type: Glue
- APC version: False
- Execution: Plug
- Color: Other
- Suitable for fiber type: POF
- Connector type: SC-RJ
- Ferrule material: Ceramics
Technical specifications
Version | SC-Stecker | |
Connection | Klebeanschluss | |
Category | PCF | |
Chamfer type | Singlemode/Multimode | |
Degree of protection (IP) | IP20 | |
Ferrule | Keramik | |
Colour | silber |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |